Microsemi SPB10045E3 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SPB10045E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.