Microsemi SRF4427 technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 18V |
| Gain | 18dB |
| Max Collector Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 1.3GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SRF4427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.