Microsemi SRM4010 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SRM4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.