Microsemi SSUR3140 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Recovery Time | 65ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SSUR3140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.