Microsemi SZL1.8A technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 325R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SZL1.8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.