Microsemi TAN15 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Frequency | 1.215GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| Output Power | 15W |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 960MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi TAN15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.