Microsemi TAN150 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Gain | 7dB |
| Max Collector Current | 15A |
| Max Frequency | 1.215GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 583W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 960MHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi TAN150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.