Microsemi TAPE/REELCHG/1N5532BUR-1JANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi TAPE/REELCHG/1N5532BUR-1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.