
The TVS310 is a unidirectional Zener diode with a clamping voltage of 16.8V and a minimum breakdown voltage of 11.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in an axial package and is mounted through a hole. The TVS310 has a peak pulse current of 8.9A and a peak pulse power of 150W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi TVS310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 16.8V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi TVS310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
