The TVS310SM is a single Zener diode with a minimum breakdown voltage of 11.1V and a peak pulse current of 8.9A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a MELF package and is designed for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi TVS310SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS310SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.