Diode TVS Single 24V 150W 2-Pin Case A
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 42V |
| Diode Type | ZENER |
| Element Configuration | Single |
| Min Breakdown Voltage | 28.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |