Microsemi TVS328 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 46V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 30.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 30.7V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
