The TVS360SM is a single-channel Zener diode with a minimum breakdown voltage of 67V and a maximum operating temperature of 175°C. It is available in a MELF package and is designed for surface mount applications. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 150W. It is not RoHS compliant and is packaged in bulk quantities.
Microsemi TVS360SM technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS360SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.