The TVS420 is a single Zener diode with a minimum breakdown voltage of 234V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 150W. Operating temperatures range from -65°C to 175°C. The TVS420 is not RoHS compliant.
Microsemi TVS420 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 420mA |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.