The TVS420SM is a single-channel Zener diode with a minimum breakdown voltage of 234V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is mounted on the surface. The diode has a peak pulse current of 420mA and a peak pulse power of 150W. It is available in a MELF package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 420mA |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
