The TVS430 is a single Zener diode with a minimum breakdown voltage of 342V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is packaged in an axial configuration for through-hole mounting. The diode has a peak pulse current of 280mA and a peak pulse power of 150W.
Microsemi TVS430 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 342V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 280mA |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.