Microsemi UC2844AD technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Threshold Voltage | 17V |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC2844AD to view detailed technical specifications.
No datasheet is available for this part.