
Microsemi UC2844ADMTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC2844ADMTR to view detailed technical specifications.
No datasheet is available for this part.
