Microsemi UC3844AD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 11.5V |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC3844AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.