Microsemi UES1102SM/TR7 technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UES1102SM/TR7 to view detailed technical specifications.
No datasheet is available for this part.