The UES1303 is a diode with an average rectified current of 6A and a maximum operating temperature of 175°C. It has a maximum reverse voltage of 150V and a reverse recovery time of 30ns. The diode is packaged in an axial case and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Microsemi UES1303 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | Axial |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UES1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.