Microsemi UES806HR2 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | DO-5 |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UES806HR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.