Microsemi UFR3270R technical specifications.
| Average Rectified Current | 30A |
| Max Reverse Voltage (DC) | 700V |
| Mount | Stud |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFR3270R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.