Microsemi UFS180J-TR technical specifications.
| Package/Case | DO-214BA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UFS180J-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.