Microsemi UFS180JE3/TR13 technical specifications.
| Package/Case | DO-214AC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFS180JE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.