Microsemi UFT10130 technical specifications.
| Package/Case | TO-249 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFT10130 to view detailed technical specifications.
No datasheet is available for this part.