Microsemi UFT12520 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Forward Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFT12520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.