The UFT3140 is a power switch with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a forward current of 30A and a peak non-repetitive surge current of 350A. The device is not radiation hardened and is available in a bulk packaging. It is compliant with RoHS regulations.
Microsemi UFT3140 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UFT3140 to view detailed technical specifications.
No datasheet is available for this part.