Microsemi UFT5010A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-3 |
| Max Reverse Voltage (DC) | 100V |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFT5010A to view detailed technical specifications.
No datasheet is available for this part.