The UFT5015 is a power rectifier with a forward current rating of 50A and a maximum operating temperature of 175°C. It can withstand a maximum reverse voltage of 150V and has a reverse recovery time of 35ns. The device is packaged in bulk and is designed for through hole mounting.
Microsemi UFT5015 technical specifications.
| Forward Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 15uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UFT5015 to view detailed technical specifications.
No datasheet is available for this part.