Microsemi UFT7260SM2D technical specifications.
| Average Rectified Current | 35A |
| Package/Case | M |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UFT7260SM2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.