The UFT7260SM5C is a surface mount rectifier module from Microsemi, with a maximum operating temperature range of -55°C to 175°C. It can handle a maximum reverse voltage of 600V and a forward current of 70A. The module has a reverse recovery time of 75ns and a peak non-repetitive surge current of 500A. It is available in a lead-free package and is suitable for chassis mount and surface mount applications.
Microsemi UFT7260SM5C technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 70A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UFT7260SM5C to view detailed technical specifications.
No datasheet is available for this part.