Microsemi UFT7260SMD technical specifications.
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UFT7260SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.