Microsemi UM4001SM-TR technical specifications.
| Max Power Dissipation | 100kW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UM4001SM-TR to view detailed technical specifications.
No datasheet is available for this part.