Microsemi UM6204E technical specifications.
| Mount | Through Hole |
| Power Dissipation | 2.5W |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UM6204E to view detailed technical specifications.
No datasheet is available for this part.