Microsemi UM7101C technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Power Dissipation | 10W |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UM7101C to view detailed technical specifications.
No datasheet is available for this part.