Microsemi UM7302B technical specifications.
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UM7302B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.