Microsemi UM7306SM technical specifications.
| Diode Type | PIN - Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UM7306SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.