Microsemi UM9301TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reverse Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UM9301TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.