Microsemi UM9441 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi UM9441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.