Microsemi UPP1001E3/TR7 technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-216AA |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | POWERMITE® |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPP1001E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.