Microsemi UPP1004/TR7 technical specifications.
| Package/Case | DO-216AA |
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | POWERMITE® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UPP1004/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.