Microsemi UPP9401E3 technical specifications.
| Package/Case | DO-216AA |
| Diode Type | PIN - Single |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPP9401E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.