
The UPR5E3/TR7 is a surface mount rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 2uA. The rectifier is packaged in a DO-216AA package and is lead free. It is RoHS compliant and has a reverse recovery time of 25ns.
Microsemi UPR5E3/TR7 technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | DO-216AA |
| Current Rating | 2.5A |
| Forward Current | 2.5A |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPR5E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
