Microsemi UPR60E3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-216AA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 10°C/W |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPR60E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.