Microsemi UPS1040E3/TR13 technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 700pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS1040E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
