The UPS115UE3/TR7 is a single diode with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 50A and a maximum reverse voltage of 15V. The diode is packaged in a DO-216AA package and is available in a tape and reel format with 3000 units per package.
Microsemi UPS115UE3/TR7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS115UE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.