Microsemi UPS160/TR7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS160/TR7 to view detailed technical specifications.
No datasheet is available for this part.