Microsemi UPS5817/TR13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS5817/TR13 to view detailed technical specifications.
No datasheet is available for this part.