Microsemi UPS5817E3/TR7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 105pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Output Current | 1A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS5817E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.